Meist Gekauft
VishayIHLP3232DZER3R3M11Induktionsspule, Oberflächenmontage
Power Choke Shielded Wirewound 3.3uH 20% 100KHz Powdered Iron 10.5A 0.0149Ohm DCR 3232 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 3.3u | |
| 20 | |
| 20% | |
| 100K | |
| 10.5(Typ) | |
| 9.7(Typ) | |
| 0.0149 | |
| 22M(Typ) | |
| 2 | |
| 3232 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 8.89 | |
| Surface Mount | |
| 8.26 | |
| 4 |
This power IHLP3232DZER3R3M11 surface mount inductor from Vishay is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 10.5(Typ) A with a maximum resistance of 14.9m Ohm. This device utilizes wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 22M(Typ) Hz. This product is 8.89 mm long, 4 mm tall and 8.26 mm deep. It has an inductance of 3.3u H. It has a tolerance of 20%.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

