VishayIHLP3232DZER6R8M01Induktionsspule, Oberflächenmontage
Power Choke Shielded Wirewound 6.8uH 20% 100KHz Powdered Iron 5.7A 0.0477Ohm DCR 3232 T/R
| Compliant | |
| EAR99 | |
| Active | |
| IHLP3232DZER6R8M01 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 6.8u | |
| 20% | |
| 100K | |
| 5.7(Typ) | |
| 15.2(Typ) | |
| 0.0477 | |
| 15M(Typ) | |
| 2 | |
| 3232 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 8.89 | |
| Surface Mount | |
| 8.26 | |
| 4 |
Make any circuit look clean and compact using this power IHLP3232DZER6R8M01 surface mount inductor from Vishay. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 15M(Typ) Hz. This device utilizes wirewound technology. It has an inductance of 6.8u H. This SMD inductor has a maximum DC current of 5.7(Typ) A with a maximum resistance of 47.7m Ohm. This product is 8.89 mm long, 4 mm tall and 8.26 mm deep. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

