VishayIHLP3232DZER8R2M01Induktionsspule, Oberflächenmontage

Power Choke Shielded Wirewound 8.2uH 20% 100KHz Powdered Iron 5.5A 0.0508Ohm DCR 3232 T/R

An ideal space-saving electronic component is this power IHLP3232DZER8R2M01 surface mount inductor from Vishay. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 8.89 mm long, 4 mm tall and 8.26 mm deep. It has an inductance of 8.2u H. It has a tolerance of 20%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 17M(Typ) Hz. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 5.5(Typ) A with a maximum resistance of 50.8m Ohm.

Import TariffMay apply to this part

2 Stück: morgen versandbereit

    Total0,42 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2025+
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      Israel
      • In Stock: 2 Stück
      • Price: 0,424 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.