VishayIHLP3232DZER8R2M11Induktionsspule, Oberflächenmontage
Power Choke Shielded Wirewound 8.2uH 20% 100KHz Powdered Iron 5.7A 0.045Ohm DCR 3232 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 8.2u | |
| 20% | |
| 100K | |
| 5.7(Typ) | |
| 6.6(Typ) | |
| 0.045 | |
| 12.6M(Typ) | |
| 2 | |
| 3232 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 8.89 | |
| Surface Mount | |
| 8.26 | |
| 4 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power IHLP3232DZER8R2M11 surface mount inductor from Vishay is perfect for you! This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 12.6M(Typ) Hz. It has a tolerance of 20%. This product is 8.89 mm long, 4 mm tall and 8.26 mm deep. This SMD inductor has a maximum DC current of 5.7(Typ) A with a maximum resistance of 45m Ohm. This device is made with wirewound technology. It has an inductance of 8.2u H.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

