VishayIHLP3232DZERR22M11Induktionsspule, Oberflächenmontage
Power Choke Shielded Wirewound 0.22uH 20% 100KHz Powdered Iron 34A 0.00135Ohm DCR 3232 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 0.22u | |
| 20% | |
| 100K | |
| 34(Typ) | |
| 22(Typ) | |
| 0.00135 | |
| 117M(Typ) | |
| 2 | |
| 3232 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 8.89 | |
| Surface Mount | |
| 8.26 | |
| 4 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power IHLP3232DZERR22M11 surface mount inductor from Vishay to save valuable space. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This SMD inductor has a maximum DC current of 34(Typ) A with a maximum resistance of 1.35m Ohm. This product is 8.89 mm long, 4 mm tall and 8.26 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 117M(Typ) Hz. This device utilizes wirewound technology. It has an inductance of 220n H. It has a tolerance of 20%.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

