VishayIHLP3232DZERR33M01Induktionsspule, Oberflächenmontage
Power Choke Shielded Wirewound 0.33uH 20% 100KHz Powdered Iron 29.5A 0.00214Ohm DCR 3232 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 0.33u | |
| 20 | |
| 20% | |
| 100K | |
| 29.5(Typ) | |
| 36(Typ) | |
| 0.00214 | |
| 97M(Typ) | |
| 2 | |
| 3232 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 8.89 | |
| Surface Mount | |
| 8.26 | |
| 4 |
This power IHLP3232DZERR33M01 surface mount inductor from Vishay is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 8.89 mm long, 4 mm tall and 8.26 mm deep. This device utilizes wirewound technology. It has an inductance of 330n H. It has a tolerance of 20%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 97M(Typ) Hz. This SMD inductor has a maximum DC current of 29.5(Typ) A with a maximum resistance of 2.14m Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

