VishayIHLP3232DZERR33M11Induktionsspule, Oberflächenmontage
Power Choke Shielded Wirewound 0.33uH 20% 100KHz Powdered Iron 27.5A 0.00215Ohm DCR 3232 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 0.33u | |
| 20% | |
| 100K | |
| 27.5(Typ) | |
| 16(Typ) | |
| 0.00215 | |
| 108M(Typ) | |
| 2 | |
| 3232 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 8.89 | |
| Surface Mount | |
| 8.26 | |
| 4 |
Make any circuit look clean and compact using this power IHLP3232DZERR33M11 surface mount inductor from Vishay. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has an inductance of 330n H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 108M(Typ) Hz. It has a tolerance of 20%. This product is 8.89 mm long, 4 mm tall and 8.26 mm deep. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 27.5(Typ) A with a maximum resistance of 2.15m Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

