VishayIHLP3232DZERR82M11Induktionsspule, Oberflächenmontage
Power Choke Shielded Wirewound 0.82uH 20% 100KHz Powdered Iron 19.5A 0.00388Ohm DCR 3232 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 0.82u | |
| 20% | |
| 100K | |
| 19.5(Typ) | |
| 15(Typ) | |
| 0.00388 | |
| 57M(Typ) | |
| 2 | |
| 3232 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 8.89 | |
| Surface Mount | |
| 8.26 | |
| 4 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power IHLP3232DZERR82M11 surface mount inductor from Vishay is perfect for you! This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has an inductance of 820n H. This product is 8.89 mm long, 4 mm tall and 8.26 mm deep. It has a tolerance of 20%. This device is made with wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 57M(Typ) Hz. This SMD inductor has a maximum DC current of 19.5(Typ) A with a maximum resistance of 3.88m Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

