VishayIHLP4040DZER150M11Induktionsspule, Oberflächenmontage
Power Choke Shielded Wirewound 15uH 20% 100KHz Powdered Iron 6.25A 0.045Ohm DCR 4040 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 15u | |
| 20 | |
| 20% | |
| 100K | |
| 6.25(Typ) | |
| 6(Typ) | |
| 0.045 | |
| 2 | |
| 4040 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 11.1 | |
| Surface Mount | |
| 10.29 | |
| 4 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power IHLP4040DZER150M11 surface mount inductor from Vishay is perfect for you! This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has an inductance of 15u H. This SMD inductor has a maximum DC current of 6.25(Typ) A with a maximum resistance of 45m Ohm. It has a tolerance of 20%. Its test frequency is 100K Hz. This device utilizes wirewound technology. This product is 11.1 mm long, 4 mm tall and 10.3 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

