VishayIHLP4040DZER220M51Induktionsspule, Oberflächenmontage

Power Choke Shielded Wirewound 22uH 20% 100KHz Powdered Iron 4.1A 0.07544Ohm DCR 4040 T/R

Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power IHLP4040DZER220M51 surface mount inductor from Vishay is perfect for you! This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 155 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 4.1(Typ) A with a maximum resistance of 75.44m Ohm. This device is made with wirewound technology. This product is 11.1 mm long, 4 mm tall and 10.3 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 8.3M(Typ) Hz. It has an inductance of 22u H.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    10 Wochen
    • Price: 0,5871 €
    1. 1+0,5871 €
    2. 2500+0,3848 €
    3. 28000+0,3810 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.