VishayIHLP4040DZER330M11Induktionsspule, Oberflächenmontage
Power Choke Shielded Wirewound 33uH 20% 100KHz Powdered Iron 4.4A 0.0945Ohm DCR 4040 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 33u | |
| 20 | |
| 20% | |
| 100K | |
| 4.4(Typ) | |
| 4(Typ) | |
| 0.0945 | |
| 2 | |
| 4040 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 11.1 | |
| Surface Mount | |
| 10.29 | |
| 4 |
Save valuable space on a PCB with this power IHLP4040DZER330M11 surface mount inductor from Vishay. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has an inductance of 33u H. This SMD inductor has a maximum DC current of 4.4(Typ) A with a maximum resistance of 94.5m Ohm. Its test frequency is 100K Hz. This product is 11.1 mm long, 4 mm tall and 10.3 mm deep. This device is made with wirewound technology. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

