VishayIHLP4040DZER470M11Induktionsspule, Oberflächenmontage
Power Choke Shielded Wirewound 47uH 20% 100KHz Powdered Iron 3.3A 0.145Ohm DCR 4040 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 47u | |
| 20 | |
| 20% | |
| 100K | |
| 3.3(Typ) | |
| 3(Typ) | |
| 0.145 | |
| 2 | |
| 4040 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 11.1 | |
| Surface Mount | |
| 10.29 | |
| 4 |
An ideal space-saving electronic component is this power IHLP4040DZER470M11 surface mount inductor from Vishay. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has an inductance of 47u H. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 3.3(Typ) A with a maximum resistance of 145m Ohm. It has a tolerance of 20%. This product is 11.1 mm long, 4 mm tall and 10.3 mm deep. This device is made with wirewound technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

