VishayIHLP5050CEER2R2M01Induktionsspule, Oberflächenmontage

Power Choke Shielded Wirewound 2.2uH 20% 100KHz Powdered Iron 16A 0.008Ohm DCR 5050 T/R

This power IHLP5050CEER2R2M01 surface mount inductor from Vishay is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 2.2u H. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 16(Typ) A with a maximum resistance of 8m Ohm. This product is 13.58 mm long, 3.5 mm tall and 12.9 mm deep. It has a tolerance of 20%. This device is made with wirewound technology.

Import TariffMay apply to this part

5.501 Stück: morgen versandbereit

    Total0,43 €Price for 1

    • Service Fee  5,93 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2317+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      499
      Country Of origin:
      China
         
      • Price: 0,4346 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2317+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 1 Stück
      • Price: 0,4346 €
    • (500)

      morgen versandbereit

      Increment:
      500
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2425+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 5.500 Stück
      • Price: 0,36 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.