VishayIHLP5050CEERR82M01Induktionsspule, Oberflächenmontage
Power Choke Shielded Wirewound 0.82uH 20% 100KHz Powdered Iron 25A 0.003Ohm DCR 5050 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 0.82u | |
| 20 | |
| 20% | |
| 100K | |
| 25(Typ) | |
| 44(Typ) | |
| 0.003 | |
| 2 | |
| 5050 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 13.58 | |
| Surface Mount | |
| 12.9 | |
| 3.5 |
Use this power IHLP5050CEERR82M01 surface mount inductor from Vishay to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 13.58 mm long, 3.5 mm tall and 12.9 mm deep. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 25(Typ) A with a maximum resistance of 3m Ohm. It has a tolerance of 20%. It has an inductance of 820n H. This device utilizes wirewound technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

