VishayIHLP5050EZER100M01Induktionsspule, Oberflächenmontage

Power Choke Shielded Wirewound 10uH 20% 100KHz Powdered Iron 9A 0.0255Ohm DCR 5050 T/R

This power IHLP5050EZER100M01 surface mount inductor from Vishay is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 13.7 mm long, 5 mm tall and 12.9 mm deep. Its test frequency is 100K Hz. It has a tolerance of 20%. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 9(Typ) A with a maximum resistance of 25.5m Ohm. It has an inductance of 10u H.

Import TariffMay apply to this part

3.547 Stück: morgen versandbereit

    Total1,23 €Price for 1

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2510+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      249
      Country Of origin:
      China
         
      • Price: 1,2310 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2510+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 297 Stück
      • Price: 1,2310 €
    • (250)

      morgen versandbereit

      Increment:
      250
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2509+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 3.250 Stück
      • Price: 0,8441 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.