VishayIHLP5050EZER3R3M01Induktionsspule, Oberflächenmontage
Power Choke Shielded Wirewound 3.3uH 20% 100KHz Powdered Iron 15A 0.0092Ohm DCR 5050 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 3.3u | |
| 20 | |
| 20% | |
| 100K | |
| 15(Typ) | |
| 32(Typ) | |
| 0.0092 | |
| 2 | |
| 5050 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 13.7 | |
| Surface Mount | |
| 12.9 | |
| 5 |
This power IHLP5050EZER3R3M01 surface mount inductor from Vishay is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 15(Typ) A with a maximum resistance of 9.2m Ohm. It has a tolerance of 20%. This device is made with wirewound technology. This product is 13.7 mm long, 5 mm tall and 12.9 mm deep. Its test frequency is 100K Hz. It has an inductance of 3.3u H.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

