VishayIHLP5050EZERR68M01Induktionsspule, Oberflächenmontage
Power Choke Shielded Wirewound 0.68uH 20% 100KHz Powdered Iron 34A 0.0017Ohm DCR 5050 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 0.68u | |
| 20 | |
| 20% | |
| 100K | |
| 34(Typ) | |
| 54(Typ) | |
| 0.0017 | |
| 2 | |
| 5050 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 13.7 | |
| Surface Mount | |
| 12.9 | |
| 5 |
Make any circuit look clean and compact using this power IHLP5050EZERR68M01 surface mount inductor from Vishay. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device utilizes wirewound technology. It has an inductance of 680n H. This SMD inductor has a maximum DC current of 34(Typ) A with a maximum resistance of 1.7m Ohm. This product is 13.7 mm long, 5 mm tall and 12.9 mm deep. It has a tolerance of 20%. Its test frequency is 100K Hz.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

