VishayIHLP5050FDER1R5M01Induktionsspule, Oberflächenmontage

Power Choke Shielded Wirewound 1.5uH 20% 100KHz Powdered Iron 27A 0.003Ohm DCR 5050 T/R

This power IHLP5050FDER1R5M01 surface mount inductor from Vishay is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 20%. This device utilizes wirewound technology. This product is 13.7 mm long, 6.5 mm tall and 12.9 mm deep. It has an inductance of 1.5u H. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 27(Typ) A with a maximum resistance of 3m Ohm.

Import TariffMay apply to this part

75 Stück: morgen versandbereit

    Total0,42 €Price for 1

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1734+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      75
      Country Of origin:
      China
         
      • Price: 0,4239 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1734+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 75 Stück
      • Price: 0,4239 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.