VishayIHLP5050FDER1R8M01Induktionsspule, Oberflächenmontage
Power Choke Shielded Wirewound 1.8uH 20% 100KHz Powdered Iron 24A 0.0032Ohm DCR 5050 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 1.8u | |
| 20 | |
| 20% | |
| 100K | |
| 24(Typ) | |
| 41(Typ) | |
| 0.0032 | |
| 2 | |
| 5050 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 13.7 | |
| Surface Mount | |
| 12.9 | |
| 6.4 |
This power IHLP5050FDER1R8M01 surface mount inductor from Vishay is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 13.7 mm long, 6.5 mm tall and 12.9 mm deep. It has a tolerance of 20%. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 24(Typ) A with a maximum resistance of 3.2m Ohm. It has an inductance of 1.8u H. Its test frequency is 100K Hz.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

