VishayIHLP5050FDER2R2M01Induktionsspule, Oberflächenmontage
Power Choke Shielded Wirewound 2.2uH 20% 100KHz Powdered Iron 22A 0.0042Ohm DCR 5050 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 2.2u | |
| 20 | |
| 20% | |
| 100K | |
| 22(Typ) | |
| 40(Typ) | |
| 0.0042 | |
| 2 | |
| 5050 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 13.7 | |
| Surface Mount | |
| 12.9 | |
| 6.4 |
Use this power IHLP5050FDER2R2M01 surface mount inductor from Vishay to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 22(Typ) A with a maximum resistance of 4.2m Ohm. It has an inductance of 2.2u H. This product is 13.7 mm long, 6.5 mm tall and 12.9 mm deep. This device utilizes wirewound technology. It has a tolerance of 20%. Its test frequency is 100K Hz.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

