VishayIHLP5050FDER4R7M01Induktionsspule, Oberflächenmontage
Power Choke Shielded Wirewound 4.7uH 20% 100KHz Powdered Iron 13.5A 0.0087Ohm DCR 5050 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 4.7u | |
| 20 | |
| 20% | |
| 100K | |
| 13.5(Typ) | |
| 32(Typ) | |
| 0.0087 | |
| 2 | |
| 5050 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 13.7 | |
| Surface Mount | |
| 12.9 | |
| 6.4 |
Make any circuit look clean and compact using this power IHLP5050FDER4R7M01 surface mount inductor from Vishay. This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its test frequency is 100K Hz. This product is 13.7 mm long, 6.5 mm tall and 12.9 mm deep. It has a tolerance of 20%. It has an inductance of 4.7u H. This SMD inductor has a maximum DC current of 13.5(Typ) A with a maximum resistance of 8.7m Ohm. This device utilizes wirewound technology.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

