VishayIHLP5050FDER8R2M01Induktionsspule, Oberflächenmontage
Power Choke Shielded Wirewound 8.2uH 20% 100KHz Powdered Iron 10.5A 0.0155Ohm DCR 5050 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 8.2u | |
| 20 | |
| 20% | |
| 100K | |
| 10.5(Typ) | |
| 16(Typ) | |
| 0.0155 | |
| 2 | |
| 5050 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 13.7 | |
| Surface Mount | |
| 12.9 | |
| 6.4 |
This power IHLP5050FDER8R2M01 surface mount inductor from Vishay is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 10.5(Typ) A with a maximum resistance of 15.5m Ohm. This product is 13.7 mm long, 6.5 mm tall and 12.9 mm deep. It has a tolerance of 20%. It has an inductance of 8.2u H. Its test frequency is 100K Hz.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

