VishayIHLP5050FDER8R2M51Induktionsspule, Oberflächenmontage
Power Choke Shielded Wirewound 8.2uH 20% 100KHz Powdered Iron 13.2A 0.01412Ohm DCR 5050 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 8.2u | |
| 20% | |
| 100K | |
| 13.2(Typ) | |
| 7.6(Typ) | |
| 0.01412 | |
| 10.3M(Typ) | |
| 2 | |
| 5050 | |
| -55 | |
| 155 | |
| Tape and Reel | |
| 13.72 | |
| Surface Mount | |
| 12.9 | |
| 6.4 |
This power IHLP5050FDER8R2M51 surface mount inductor from Vishay is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 155 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 8.2u H. This product is 14.02 mm long, 6.4 mm tall and 12.9 mm deep. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 13.2(Typ) A with a maximum resistance of 14.12m Ohm. It has a tolerance of 20%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 10.3M(Typ) Hz.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

