VishayIHLP6767DZER100M01Induktionsspule, Oberflächenmontage
Power Choke Shielded Wirewound 10uH 20% 100KHz Powdered Iron 10.5A 0.0256Ohm DCR 6767 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 10u | |
| 20 | |
| 20% | |
| 100K | |
| 10.5(Typ) | |
| 19.5(Typ) | |
| 0.0256 | |
| 2 | |
| 6767 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 17.28 | |
| Surface Mount | |
| 17.15 | |
| 4 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power IHLP6767DZER100M01 surface mount inductor from Vishay is perfect for you! This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 17.28 mm long, 4 mm tall and 17.15 mm deep. It has an inductance of 10u H. It has a tolerance of 20%. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 10.5(Typ) A with a maximum resistance of 25.6m Ohm. Its test frequency is 100K Hz.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

