VishayIHLP6767DZER2R2M11Induktionsspule, Oberflächenmontage
Power Choke Shielded Wirewound 2.2uH 20% 100KHz Powdered Iron 26A 0.00503Ohm DCR 6767 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 2.2u | |
| 20% | |
| 100K | |
| 26(Typ) | |
| 19(Typ) | |
| 0.00503 | |
| 2 | |
| 6767 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 17.28 | |
| Surface Mount | |
| 17.15 | |
| 4 |
Use this power IHLP6767DZER2R2M11 surface mount inductor from Vishay to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 26(Typ) A with a maximum resistance of 5.03m Ohm. It has a tolerance of 20%. It has an inductance of 2.2u H. This product is 17.28 mm long, 4 mm tall and 17.15 mm deep. This device is made with wirewound technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

