VishayIHLP6767DZER3R3M11Induktionsspule, Oberflächenmontage
Power Choke Shielded Wirewound 3.3uH 20% 100KHz Powdered Iron 20.5A 0.0073Ohm DCR 6767 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 3.3u | |
| 20% | |
| 100K | |
| 20.5(Typ) | |
| 14(Typ) | |
| 0.0073 | |
| 2 | |
| 6767 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 17.28 | |
| Surface Mount | |
| 17.15 | |
| 4 |
Make any circuit look clean and compact using this power IHLP6767DZER3R3M11 surface mount inductor from Vishay. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This SMD inductor has a maximum DC current of 20.5(Typ) A with a maximum resistance of 7.3m Ohm. This product is 17.28 mm long, 4 mm tall and 17.15 mm deep. Its test frequency is 100K Hz. It has an inductance of 3.3u H. This device utilizes wirewound technology. It has a tolerance of 20%.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

