VishayIHLP6767DZER4R7M11Induktionsspule, Oberflächenmontage
Power Choke Shielded Wirewound 4.7uH 20% 100KHz Powdered Iron 18A 0.00932Ohm DCR 6767 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 4.7u | |
| 20% | |
| 100K | |
| 18(Typ) | |
| 12(Typ) | |
| 0.00932 | |
| 2 | |
| 6767 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 17.28 | |
| Surface Mount | |
| 17.15 | |
| 4 |
Make any circuit look clean and compact using this power IHLP6767DZER4R7M11 surface mount inductor from Vishay. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device utilizes wirewound technology. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 18(Typ) A with a maximum resistance of 9.32m Ohm. This product is 17.28 mm long, 4 mm tall and 17.15 mm deep. It has an inductance of 4.7u H. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

