VishayIHLP6767DZER5R6M11Induktionsspule, Oberflächenmontage
Power Choke Shielded Wirewound 5.6uH 20% 100KHz Powdered Iron 15A 0.0122Ohm DCR 6767 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 5.6u | |
| 20% | |
| 100K | |
| 15(Typ) | |
| 11.5(Typ) | |
| 0.0122 | |
| 2 | |
| 6767 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 17.28 | |
| Surface Mount | |
| 17.15 | |
| 4 |
This power IHLP6767DZER5R6M11 surface mount inductor from Vishay is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has an inductance of 5.6u H. This device utilizes wirewound technology. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 15(Typ) A with a maximum resistance of 12.2m Ohm. This product is 17.28 mm long, 4 mm tall and 17.15 mm deep. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

