VishayIHLP6767DZER6R8M11Induktionsspule, Oberflächenmontage
Power Choke Shielded Wirewound 6.8uH 20% 100KHz Powdered Iron 14.5A 0.01379Ohm DCR 6767 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 6.8u | |
| 20% | |
| 100K | |
| 14.5(Typ) | |
| 10.5(Typ) | |
| 0.01379 | |
| 2 | |
| 6767 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 17.28 | |
| Surface Mount | |
| 17.15 | |
| 4 |
Save valuable space on a PCB with this power IHLP6767DZER6R8M11 surface mount inductor from Vishay. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 20%. This product is 17.28 mm long, 4 mm tall and 17.15 mm deep. This device utilizes wirewound technology. It has an inductance of 6.8u H. Its test frequency is 100K Hz. This SMD inductor has a maximum DC current of 14.5(Typ) A with a maximum resistance of 13.79m Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

