VishayIHLP6767GZER150M5AInduktionsspule, Oberflächenmontage
Power Choke Shielded Wirewound 15uH 20% 100KHz Powdered Iron 12.5A 0.01696Ohm DCR 6767 Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 15u | |
| 20% | |
| 100K | |
| 12.5(Typ) | |
| 16(Typ) | |
| 0.01696 | |
| 8.55M(Typ) | |
| 2 | |
| 6767 | |
| -55 | |
| 155 | |
| Tape and Reel | |
| 17.4 | |
| Surface Mount | |
| 17.15 | |
| 7 |
An ideal space-saving electronic component is this power IHLP6767GZER150M5A surface mount inductor from Vishay. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 155 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has an inductance of 15u H. This SMD inductor has a maximum DC current of 12.5(Typ) A with a maximum resistance of 16.96m Ohm. This product is 17.28 mm long, 7 mm tall and 17.15 mm deep. This device is made with wirewound technology. It has a tolerance of 20%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 8.55M(Typ) Hz.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

