VishayIHLP6767GZER220M01Induktionsspule, Oberflächenmontage
Power Choke Shielded Wirewound 22uH 20% 100KHz Powdered Iron 11A 0.0265Ohm DCR 6767 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 22u | |
| 20% | |
| 100K | |
| 11(Typ) | |
| 23(Typ) | |
| 0.0265 | |
| 2 | |
| 6767 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 17.4 | |
| Surface Mount | |
| 17.15 | |
| 7 |
Make any circuit look clean and compact using this power IHLP6767GZER220M01 surface mount inductor from Vishay. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device utilizes wirewound technology. Its test frequency is 100K Hz. It has an inductance of 22u H. This product is 17.28 mm long, 7 mm tall and 17.15 mm deep. This SMD inductor has a maximum DC current of 11(Typ) A with a maximum resistance of 26.5m Ohm. It has a tolerance of 20%.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

