VishayIHLP6767GZER220M51Induktionsspule, Oberflächenmontage
Power Choke Shielded Wirewound 22uH 20% 100KHz Powdered Iron 11.7A 0.02227Ohm DCR 6767 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 22u | |
| 20% | |
| 100K | |
| 11.7(Typ) | |
| 15(Typ) | |
| 0.02227 | |
| 5.97M(Typ) | |
| 2 | |
| 6767 | |
| -55 | |
| 155 | |
| Tape and Reel | |
| 17.4 | |
| Surface Mount | |
| 17.15 | |
| 7 |
This power IHLP6767GZER220M51 surface mount inductor from Vishay is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 155 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This SMD inductor has a maximum DC current of 11.7(Typ) A with a maximum resistance of 22.27m Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 5.97M(Typ) Hz. This device is made with wirewound technology. It has an inductance of 22u H. This product is 17.28 mm long, 7 mm tall and 17.5 mm deep. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

