VishayIHLP6767GZER2R2M01Induktionsspule, Oberflächenmontage
Power Choke Shielded Wirewound 2.2uH 20% 100KHz Powdered Iron 35A 0.00253Ohm DCR 6767 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 2.2u | |
| 20% | |
| 100K | |
| 35(Typ) | |
| 62(Typ) | |
| 0.00253 | |
| 2 | |
| 6767 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 17.4 | |
| Surface Mount | |
| 17.15 | |
| 7 |
An ideal space-saving electronic component is this power IHLP6767GZER2R2M01 surface mount inductor from Vishay. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 35(Typ) A with a maximum resistance of 2.53m Ohm. This product is 17.28 mm long, 7 mm tall and 17.15 mm deep. It has an inductance of 2.2u H. It has a tolerance of 20%. Its test frequency is 100K Hz.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

