VishayIHLP6767GZER330M51Induktionsspule, Oberflächenmontage
Power Choke Shielded Wirewound 33uH 20% 100KHz Powdered Iron 8.8A 0.0389Ohm DCR 6767 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 33u | |
| 20% | |
| 100K | |
| 8.8(Typ) | |
| 13.7(Typ) | |
| 0.0389 | |
| 4.43M(Typ) | |
| 2 | |
| 6767 | |
| -55 | |
| 155 | |
| Tape and Reel | |
| 17.4 | |
| Surface Mount | |
| 17.15 | |
| 7 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power IHLP6767GZER330M51 surface mount inductor from Vishay is perfect for you! This SMD inductor has an operating temperature range of -55 °C to 155 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes wirewound technology. This product is 17.28 mm long, 7 mm tall and 17.5 mm deep. It has an inductance of 33u H. This SMD inductor has a maximum DC current of 8.8(Typ) A with a maximum resistance of 38.9m Ohm. It has a tolerance of 20%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 4.43M(Typ) Hz.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

