VishayIHLP6767GZER4R7M11Induktionsspule, Oberflächenmontage
Power Choke Shielded Wirewound 4.7uH 20% 100KHz Powdered Iron 30A 0.00418Ohm DCR 6767 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 4.7u | |
| 20 | |
| 20% | |
| 100K | |
| 30(Typ) | |
| 21(Typ) | |
| 0.00418 | |
| 10.7M(Typ) | |
| 2 | |
| 6767 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 17.4 | |
| Surface Mount | |
| 17.15 | |
| 7 |
Use this power IHLP6767GZER4R7M11 surface mount inductor from Vishay to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with wirewound technology. It has a tolerance of 20%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 10.7M(Typ) Hz. This SMD inductor has a maximum DC current of 30(Typ) A with a maximum resistance of 4.18m Ohm. It has an inductance of 4.7u H. This product is 17.28 mm long, 7 mm tall and 17.15 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

