VishayIHLP6767GZER4R7M5AInduktionsspule, Oberflächenmontage
Power Choke Shielded Wirewound 4.7uH 20% 100KHz Powdered Iron 24A 0.00523Ohm DCR 6767 Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 4.7u | |
| 20% | |
| 100K | |
| 24(Typ) | |
| 35(Typ) | |
| 0.00523 | |
| 14M(Typ) | |
| 2 | |
| 6767 | |
| -55 | |
| 155 | |
| Tape and Reel | |
| 17.4 | |
| Surface Mount | |
| 17.15 | |
| 7 |
This power IHLP6767GZER4R7M5A surface mount inductor from Vishay is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -55 °C to 155 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has an inductance of 4.7u H. It has a tolerance of 20%. This device utilizes wirewound technology. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 14M(Typ) Hz. This SMD inductor has a maximum DC current of 24(Typ) A with a maximum resistance of 5.23m Ohm. This product is 17.28 mm long, 7 mm tall and 17.15 mm deep.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

