VishayIHLP6767GZER5R6M11Induktionsspule, Oberflächenmontage
Power Choke Shielded Wirewound 5.6uH 20% 100KHz Powdered Iron 28A 0.00444Ohm DCR 6767 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 5.6u | |
| 20 | |
| 20% | |
| 100K | |
| 28(Typ) | |
| 21(Typ) | |
| 0.00444 | |
| 11.8M(Typ) | |
| 2 | |
| 6767 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 17.4 | |
| Surface Mount | |
| 17.15 | |
| 7 |
This power IHLP6767GZER5R6M11 surface mount inductor from Vishay is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 20%. It has an inductance of 5.6u H. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 28(Typ) A with a maximum resistance of 4.44m Ohm. This product is 17.28 mm long, 7 mm tall and 17.15 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 11.8M(Typ) Hz.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

