VishayIHLP6767GZER6R8M11Induktionsspule, Oberflächenmontage
Power Choke Shielded Wirewound 6.8uH 20% 100KHz Powdered Iron 22.5A 0.00615Ohm DCR 6767 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power Choke | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 6.8u | |
| 20 | |
| 20% | |
| 100K | |
| 22.5(Typ) | |
| 18.5(Typ) | |
| 0.00615 | |
| 10M(Typ) | |
| 2 | |
| 6767 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 17.4 | |
| Surface Mount | |
| 17.15 | |
| 7 |
This power IHLP6767GZER6R8M11 surface mount inductor from Vishay is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 20%. It has an inductance of 6.8u H. This SMD inductor has a maximum DC current of 22.5(Typ) A with a maximum resistance of 6.15m Ohm. This product is 17.28 mm long, 7 mm tall and 17.15 mm deep. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 10M(Typ) Hz. This device utilizes wirewound technology.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

