VishayIHSM3825ER1R0LInduktionsspule, Oberflächenmontage
Inductor Power Molded Wirewound 1uH 15% 1KHz Ferrite 5.11A 0.015Ohm DCR 3825 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 1u | |
| 15% | |
| 1K | |
| 5.11 | |
| 0.015 | |
| 2 | |
| 3825 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 11.18 | |
| Surface Mount | |
| 6.35 | |
| 5.72 |
An ideal space-saving electronic component is this power IHSM3825ER1R0L surface mount inductor from Vishay. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 15%. Its test frequency is 1K Hz. This SMD inductor has a maximum DC current of 5.11 A with a maximum resistance of 15m Ohm. This device utilizes wirewound technology. This product is 11.18 mm long, 5.72 mm tall and 6.35 mm deep. It has an inductance of 1u H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
