VishayIHSM3825ER2R2LInduktionsspule, Oberflächenmontage
Inductor Power Molded Wirewound 2.2uH 15% 1KHz Ferrite 3.61A 0.031Ohm DCR 3825 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 2.2u | |
| 15% | |
| 1K | |
| 3.61 | |
| 0.031 | |
| 2 | |
| 3825 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 11.18 | |
| Surface Mount | |
| 6.35 | |
| 5.72 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power IHSM3825ER2R2L surface mount inductor from Vishay to save valuable space. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 3.61 A with a maximum resistance of 31m Ohm. It has a tolerance of 15%. This device utilizes wirewound technology. It has an inductance of 2.2u H. This product is 11.18 mm long, 5.72 mm tall and 6.35 mm deep. Its test frequency is 1K Hz.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
