VishayIHSM3825ER4R7LInduktionsspule, Oberflächenmontage
Inductor Power Molded Wirewound 4.7uH 15% 1KHz Ferrite 2.17A 0.083Ohm DCR 3825 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 4.7u | |
| 15% | |
| 1K | |
| 2.17 | |
| 0.083 | |
| 2 | |
| 3825 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 11.18 | |
| Surface Mount | |
| 6.35 | |
| 5.72 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power IHSM3825ER4R7L surface mount inductor from Vishay is perfect for you! This SMD inductor has an operating temperature range of -55 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This SMD inductor has a maximum DC current of 2.17 A with a maximum resistance of 83m Ohm. It has a tolerance of 15%. It has an inductance of 4.7u H. Its test frequency is 1K Hz. This device utilizes wirewound technology. This product is 11.18 mm long, 5.72 mm tall and 6.35 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
