VishayIHSM4825ER2R2LInduktionsspule, Oberflächenmontage
Inductor Power Molded Wirewound 2.2uH 15% 1KHz Ferrite 5.7A 0.029Ohm DCR 4825 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 2.2u | |
| 15% | |
| 1K | |
| 5.7 | |
| 0.029 | |
| 2 | |
| 4825 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 13.72 | |
| Surface Mount | |
| 6.35 | |
| 5.72 |
This power IHSM4825ER2R2L surface mount inductor from Vishay is ideal for applications where space is a major influence of circuit design. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 5.7 A with a maximum resistance of 29m Ohm. It has a tolerance of 15%. Its test frequency is 1K Hz. This device utilizes wirewound technology. This product is 13.72 mm long, 5.72 mm tall and 6.35 mm deep. It has an inductance of 2.2u H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

