VishayIHSM4825ER4R7LInduktionsspule, Oberflächenmontage
Inductor Power Molded Wirewound 4.7uH 15% 1KHz Ferrite 4A 0.047Ohm DCR 4825 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 4.7u | |
| 15% | |
| 1K | |
| 4 | |
| 0.047 | |
| 2 | |
| 4825 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 13.72 | |
| Surface Mount | |
| 6.35 | |
| 5.72 |
This power IHSM4825ER4R7L surface mount inductor from Vishay is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device utilizes wirewound technology. Its test frequency is 1K Hz. It has an inductance of 4.7u H. It has a tolerance of 15%. This SMD inductor has a maximum DC current of 4 A with a maximum resistance of 47m Ohm. This product is 13.72 mm long, 5.72 mm tall and 6.35 mm deep.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

