VishayIHSM4825PJ100LInduktionsspule, Oberflächenmontage
Inductor Power Molded Wirewound 10uH 15% 1KHz Ferrite 3.1A 0.071Ohm DCR 4825 Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 10u | |
| 15% | |
| 1K | |
| 3.1 | |
| 0.071 | |
| 2 | |
| 4825 | |
| -55 | |
| 125 | |
| Bulk | |
| 13.72 | |
| Surface Mount | |
| 6.35 | |
| 5.72 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power IHSM4825PJ100L surface mount inductor from Vishay to save valuable space. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 3.1 A with a maximum resistance of 71m Ohm. It has a tolerance of 15%. It has an inductance of 10u H. Its test frequency is 1K Hz. This product is 13.72 mm long, 5.72 mm tall and 6.35 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

