VishayIHSM4825PJ101LInduktionsspule, Oberflächenmontage
Inductor Power Molded Wirewound 100uH 15% 1KHz Ferrite 0.73A 0.672Ohm DCR 4825 Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 100u | |
| 15% | |
| 1K | |
| 0.73 | |
| 0.672 | |
| 2 | |
| 4825 | |
| -55 | |
| 125 | |
| Bulk | |
| 13.72 | |
| Surface Mount | |
| 6.35 | |
| 5.72 |
An ideal space-saving electronic component is this power IHSM4825PJ101L surface mount inductor from Vishay. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its test frequency is 1K Hz. It has an inductance of 100u H. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 730m A with a maximum resistance of 672m Ohm. This product is 13.72 mm long, 5.72 mm tall and 6.35 mm deep. It has a tolerance of 15%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

