VishayIHSM4825PJ221LInduktionsspule, Oberflächenmontage
Inductor Power Molded Wirewound 220uH 15% 1KHz Ferrite 0.46A 1.58Ohm DCR 4825 Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 220u | |
| 15% | |
| 1K | |
| 0.46 | |
| 1.58 | |
| 2 | |
| 4825 | |
| -55 | |
| 125 | |
| Bulk | |
| 13.72 | |
| Surface Mount | |
| 6.35 | |
| 5.72 |
Save valuable space on a PCB with this power IHSM4825PJ221L surface mount inductor from Vishay. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its test frequency is 1K Hz. This product is 13.72 mm long, 5.72 mm tall and 6.35 mm deep. This SMD inductor has a maximum DC current of 460m A with a maximum resistance of 1.58 Ohm. It has a tolerance of 15%. This device utilizes wirewound technology. It has an inductance of 220u H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

