VishayIHSM4825PJ6R8LInduktionsspule, Oberflächenmontage
Inductor Power Molded Wirewound 6.8uH 15% 1KHz Ferrite 3.5A 0.058Ohm DCR 4825 Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 6.8u | |
| 15% | |
| 1K | |
| 3.5 | |
| 0.058 | |
| 2 | |
| 4825 | |
| -55 | |
| 125 | |
| Bulk | |
| 13.72 | |
| Surface Mount | |
| 6.35 | |
| 5.72 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power IHSM4825PJ6R8L surface mount inductor from Vishay to save valuable space. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has an inductance of 6.8u H. This product is 13.72 mm long, 5.72 mm tall and 6.35 mm deep. This SMD inductor has a maximum DC current of 3.5 A with a maximum resistance of 58m Ohm. This device is made with wirewound technology. Its test frequency is 1K Hz. It has a tolerance of 15%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

