VishayIHSM5832ER101LInduktionsspule, Oberflächenmontage
Inductor Power Molded Wirewound 100uH 15% 1KHz Ferrite 0.95A 0.452Ohm DCR 5832 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 100u | |
| 5 | |
| 15% | |
| 1K | |
| 0.95 | |
| 0.68 | |
| 0.452 | |
| 2 | |
| 5832 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 16.26 | |
| Surface Mount | |
| 8.13 | |
| 7.24 |
Make any circuit look clean and compact using this power IHSM5832ER101L surface mount inductor from Vishay. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 950m A with a maximum resistance of 452m Ohm. It has an inductance of 100u H. Its test frequency is 1K Hz. This device utilizes wirewound technology. This product is 16.26 mm long, 7.24 mm tall and 8.13 mm deep. It has a tolerance of 15%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

