VishayIHSM5832ER220LInduktionsspule, Oberflächenmontage
Inductor Power Molded Wirewound 22uH 15% 1KHz Ferrite 2.8A 0.12Ohm DCR 5832 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 22u | |
| 5 | |
| 15% | |
| 1K | |
| 2.8 | |
| 1.3 | |
| 0.12 | |
| 2 | |
| 5832 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 16.26 | |
| Surface Mount | |
| 8.13 | |
| 7.24 |
Make any circuit look clean and compact using this power IHSM5832ER220L surface mount inductor from Vishay. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its test frequency is 1K Hz. This device is made with wirewound technology. It has a tolerance of 15%. This product is 16.26 mm long, 7.24 mm tall and 8.13 mm deep. This SMD inductor has a maximum DC current of 2.8 A with a maximum resistance of 120m Ohm. It has an inductance of 22u H.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

