VishayIHSM5832ER270LInduktionsspule, Oberflächenmontage
Inductor Power Molded Wirewound 27uH 15% 1KHz Ferrite 2.3A 0.14Ohm DCR 5832 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 27u | |
| 5 | |
| 15% | |
| 1K | |
| 2.3 | |
| 1.2 | |
| 0.14 | |
| 2 | |
| 5832 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 16.26 | |
| Surface Mount | |
| 8.13 | |
| 7.24 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power IHSM5832ER270L surface mount inductor from Vishay to save valuable space. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 2.3 A with a maximum resistance of 140m Ohm. It has an inductance of 27u H. This product is 16.26 mm long, 7.24 mm tall and 8.13 mm deep. This device is made with wirewound technology. Its test frequency is 1K Hz. It has a tolerance of 15%.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

